Image for 8US4-AA139-00-0.50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8US4-AA139-00-0.50

DigiKey Part Number
8US4-AA139-00-0.50-ND
Manufacturer
Manufacturer Product Number
8US4-AA139-00-0.50
Description
HIGH ROUTABILITY INTERNAL MINISA
Customer Reference
Detailed Description
Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Connectors
-
Number of Positions
-
Connector Type
-
Gender
-
Fastening Type
-
Features
-
Cable Type
-
Usage
-
Length
-
Color
-
Shielding
-
Wire Gauge
-
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.