
8US4-AA159-00-0.50 | |
|---|---|
DigiKey Part Number | 8US4-AA159-00-0.50-ND |
Manufacturer | |
Manufacturer Product Number | 8US4-AA159-00-0.50 |
Description | HIGH ROUTABILITY INTERNAL MINISA |
Customer Reference | |
Detailed Description | Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Connectors | - | |
Number of Positions | - | |
Connector Type | - | |
Gender | - | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | - | |
Color | - | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | ₹1,459.42283 | ₹7,00,522.96 |