
90211/68 100 | |
|---|---|
DigiKey Part Number | 19-90211/68100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 90211/68 100 |
Description | CBL RIBN 68COND 0.025 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 68 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 68 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | Solid | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.100" (2.54mm) | |
Ribbon Width | 1.820" (46.22mm) | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Voltage | 150 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL E42769 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,416.20000 | ₹3,416.20 |
| 5 | ₹2,720.47200 | ₹13,602.36 |
| 10 | ₹2,465.14200 | ₹24,651.42 |
| 25 | ₹2,164.56160 | ₹54,114.04 |
| 50 | ₹1,962.94440 | ₹98,147.22 |
| 100 | ₹1,781.61380 | ₹1,78,161.38 |
