Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913-32-18"

DigiKey Part Number
19-913-32-18"-ND
Manufacturer
Manufacturer Product Number
913-32-18"
Description
TAPE CONSPICUITY RED/WHT 2"X50YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Conspicuity Marking Tape
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
150' (45.7m) 50 yds
Color
Red, White
Usage
Marking, Retroreflective
Temperature Range
-
Shelf Life Start
Date of Delivery
Shelf Life
12 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,219.71000₹10,219.71
10₹7,926.40100₹79,264.01
25₹7,212.14920₹1,80,303.73
50₹6,733.28480₹3,36,664.24
100₹6,301.68460₹6,30,168.46
Manufacturers Standard Package