
913-326-12" | |
|---|---|
DigiKey Part Number | 19-913-326-12"-ND |
Manufacturer | |
Manufacturer Product Number | 913-326-12" |
Description | TAPE CONSPICUITY TAPE R/W 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Liner | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | 12.00" (304.80mm) | |
Color | Red, White | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,976.49000 | ₹9,976.49 |
| 10 | ₹7,735.64900 | ₹77,356.49 |
| 25 | ₹7,037.81680 | ₹1,75,945.42 |
| 50 | ₹6,569.96720 | ₹3,28,498.36 |
| 100 | ₹6,148.28180 | ₹6,14,828.18 |