Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X 150' (45.7m) 50 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913-326

DigiKey Part Number
19-913-326-ND
Manufacturer
Manufacturer Product Number
913-326
Description
TAPE CONSPICUITY RED/WHT 2"X50YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X 150' (45.7m) 50 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adhesive
Pressure Sensitive Adhesive (PSA)
Manufacturer
3M
Backing, Carrier
Liner
Series
Width
2.00" (50.80mm)
Packaging
Bulk
Length
150' (45.7m) 50 yds
Part Status
Active
Color
Red, White
Tape Type
Conspicuity Marking Tape
Usage
Marking, Reflective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,352.15000₹9,352.15
10₹7,245.49100₹72,454.91
25₹6,589.40560₹1,64,735.14
50₹6,149.56780₹3,07,478.39
100₹5,753.14520₹5,75,314.52
Manufacturers Standard Package