Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94789-A

DigiKey Part Number
94789-01-ND
Manufacturer
Manufacturer Product Number
94789-A
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,941
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹47.52000₹47.52
10₹40.16300₹401.63
25₹37.64720₹941.18
50₹35.85800₹1,792.90
100₹34.14340₹3,414.34
300₹31.59007₹9,477.02
500₹30.46996₹15,234.98
1,000₹29.01346₹29,013.46
2,500₹27.19615₹67,990.38
Manufacturers Standard Package