94848 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₹71.01520
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₹5,400.13000
Datasheet
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94848

DigiKey Part Number
94848-01-ND
Manufacturer
Manufacturer Product Number
94848
Description
CONN RING CIR 10-12AWG 3/8 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.590" (14.99mm)
Manufacturer
3M
Length - Overall
1.200" (30.48mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp
Part Status
Active
Wire Gauge
10-12 AWG
Terminal Type
Circular
Insulation
Insulated with Heat Shrink
Stud/Tab Size
3/8 Stud
Features
Brazed Seam
Thickness
0.040" (1.02mm)
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MH10-38RK3M0920010-56-ND₹71.01520Parametric Equivalent
MH10-38RX-BOTTLE3M0MH10-38RX-BOTTLE-ND₹5,400.13000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹224.58000₹224.58
10₹190.65900₹1,906.59
25₹178.65600₹4,466.40
50₹170.12040₹8,506.02
100₹161.99450₹16,199.45
250₹151.84472₹37,961.18
500₹144.59486₹72,297.43
1,000₹137.69536₹1,37,695.36
2,500₹129.08050₹3,22,701.25
Manufacturers Standard Package