
9485PC-2"X60YD | |
|---|---|
DigiKey Part Number | 3M160936-ND |
Manufacturer | |
Manufacturer Product Number | 9485PC-2"X60YD |
Description | TAPE ADHESIVE TRANSFER 2"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 350 Adhesive 2.00" (50.80mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Adhesive Transfer | |
Adhesive | Acrylic, 350 | |
Backing, Carrier | Polycoated Kraft Liner | |
Thickness | 0.0092" (9.2 mils, 0.234mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 2.00" (50.80mm) | |
Length | 180' (55.0m) 60 yds | |
Color | - | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,766.14000 | ₹15,766.14 |
| 24 | ₹11,338.44542 | ₹2,72,122.69 |
