Connector Header Surface Mount 50 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94950-M000

DigiKey Part Number
19-94950-M000-ND
Manufacturer
Manufacturer Product Number
94950-M000
Description
PIN STRIP HEADER .039" (1.0 MM)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
94950-M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.067" (1.70mm)
Series
Insulation Height
0.118" (3.00mm)
Packaging
Box
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹199.42000₹199.42
10₹169.03900₹1,690.39
100₹143.68350₹14,368.35
500₹128.25376₹64,126.88
1,200₹120.57259₹1,44,687.11
6,000₹107.63946₹6,45,836.76
Manufacturers Standard Package