
951276-8622-AR | |
|---|---|
DigiKey Part Number | 3M9188-76-ND |
Manufacturer | |
Manufacturer Product Number | 951276-8622-AR |
Description | CONN HEADER VERT 76POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 76 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 951276-8622-AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.173" (4.40mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.343" (8.70mm) | |
Insulation Height | 0.060" (1.52mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹663.48000 | ₹663.48 |
| 10 | ₹599.74500 | ₹5,997.45 |
| 100 | ₹525.09380 | ₹52,509.38 |
| 500 | ₹442.18062 | ₹2,21,090.31 |
| 1,000 | ₹386.90827 | ₹3,86,908.27 |