
9579-1"X36YD | |
|---|---|
DigiKey Part Number | 3M160966-ND |
Manufacturer | |
Manufacturer Product Number | 9579-1"X36YD |
Description | TAPE DBL SIDED WHITE 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 760 Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 760 | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0090" (9.0 mils, 0.229mm) | |
Thickness - Adhesive | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Backing, Carrier | 0.0060" (6.0 mils, 0.152mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Adhesion, General Purpose, Splicing | |
Temperature Range | 120°F (49°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,600.82000 | ₹2,600.82 |
| 10 | ₹1,991.10500 | ₹19,911.05 |
| 36 | ₹1,732.58667 | ₹62,373.12 |
| 72 | ₹1,612.02722 | ₹1,16,065.96 |
| 108 | ₹1,547.08602 | ₹1,67,085.29 |
| 252 | ₹1,513.61060 | ₹3,81,429.87 |