
9579-3/4"X36YD | |
|---|---|
DigiKey Part Number | 3M160970-ND |
Manufacturer | |
Manufacturer Product Number | 9579-3/4"X36YD |
Description | TAPE DBL SIDED WHITE 3/4"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 760 Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Active | Usage Adhesion, General Purpose, Splicing |
Tape Type Double Coated, Double Sided | Temperature Range 120°F (49°C) |
Adhesive Acrylic, 760 | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Film | Shelf Life 18 Months |
Thickness 0.0090" (9.0 mils, 0.229mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0030" (3.0 mils, 0.076mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,120.91000 | ₹2,120.91 |
| 10 | ₹1,620.59800 | ₹16,205.98 |
| 48 | ₹1,366.28146 | ₹65,581.51 |
| 96 | ₹1,271.54240 | ₹1,22,068.07 |
| 144 | ₹1,220.51660 | ₹1,75,754.39 |
| 288 | ₹1,203.96958 | ₹3,46,743.24 |