
9589-1"X36YD | |
|---|---|
DigiKey Part Number | 3M160971-ND |
Manufacturer | |
Manufacturer Product Number | 9589-1"X36YD |
Description | TAPE DBL SIDED WHITE 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 700 Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0060" (6.0 mils, 0.152mm) |
Manufacturer 3M | Width 1.00" (25.40mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Active | Usage Holding, Joining, Mounting |
Tape Type Double Coated, Double Sided | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Adhesive Acrylic, 700 | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyethylene Film | Shelf Life 18 Months |
Thickness 0.0090" (9.0 mils, 0.229mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness - Adhesive 0.0030" (3.0 mils, 0.076mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,279.92000 | ₹5,279.92 |
| 10 | ₹4,068.59400 | ₹40,685.94 |
| 36 | ₹3,555.09778 | ₹1,27,983.52 |
| 72 | ₹3,344.62667 | ₹2,40,813.12 |
