Image for 9709 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9709

DigiKey Part Number
9709-ND
Manufacturer
Manufacturer Product Number
9709
Description
TAPE ADHESIVE TRANSFER 12"X108YD
Customer Reference
Detailed Description
Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 12.00" (304.80mm) X 324' (98.8m) 108 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Obsolete
Tape Type
Adhesive Transfer
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
12.00" (304.80mm)
Length
324' (98.8m) 108 yds
Color
-
Usage
Electrical Bonding
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.