
971-RED-3"X26YD | |
|---|---|
DigiKey Part Number | 19-971-RED-3"X26YD-ND |
Manufacturer | |
Manufacturer Product Number | 971-RED-3"X26YD |
Description | TAPE MARKING RED 3"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Red 3.00" (76.20mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0190" (19.0 mils, 0.483mm) |
Manufacturer 3M | Width 3.00" (76.20mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Red |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Marking | Shelf Life 18 Months |
Backing, Carrier Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,005.04000 | ₹13,005.04 |
| 10 | ₹10,109.19000 | ₹1,01,091.90 |
| 25 | ₹9,207.26120 | ₹2,30,181.53 |
| 50 | ₹8,602.61460 | ₹4,30,130.73 |
| 100 | ₹8,057.63500 | ₹8,05,763.50 |