
971-WHITE-24"X26YD | |
|---|---|
DigiKey Part Number | 19-971-WHITE-24"X26YD-ND |
Manufacturer | |
Manufacturer Product Number | 971-WHITE-24"X26YD |
Description | TAPE MARKING WHITE 24"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive White 24.00" (609.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0190" (19.0 mils, 0.483mm) |
Manufacturer 3M | Width 24.00" (609.60mm) |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color White |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Marking | Shelf Life 18 Months |
Backing, Carrier Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87,714.12000 | ₹87,714.12 |
| 10 | ₹69,593.16900 | ₹6,95,931.69 |