
9731-3.875-144 | |
|---|---|
DigiKey Part Number | 9731-3.875-144-ND |
Manufacturer | |
Manufacturer Product Number | 9731-3.875-144 |
Description | TAPE DBL SIDED CLR 3 7/8"X144YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 350; Silicone Adhesive Clear 3.88" (98.43mm) 3 7/8" X 432' (132m) 144 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 350; Silicone | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | 0.0045" (4.5 mils, 0.114mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 3.88" (98.43mm) 3 7/8" | |
Length | 432' (132m) 144 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₹1,97,524.50083 | ₹23,70,294.01 |