
9731RW-38-180 | |
|---|---|
DigiKey Part Number | 9731RW-38-180-ND |
Manufacturer | |
Manufacturer Product Number | 9731RW-38-180 |
Description | TAPE DBL SIDED CLR 38"X180YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 350; Silicone Adhesive Clear 38.00" (965.20mm) X 540' (164.6m) 180 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 350; Silicone | |
Backing, Carrier | Polyethylene-Terephthalate (PET) | |
Thickness | 0.0055" (5.5 mils, 0.140mm) | |
Thickness - Adhesive | 0.0045" (4.5 mils, 0.114mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 38.00" (965.20mm) | |
Length | 540' (164.6m) 180 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,21,256.50000 | ₹24,21,256.50 |