30 x 14 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9824-4

DigiKey Part Number
19-9824-4-ND
Manufacturer
Manufacturer Product Number
9824-4
Description
FILTRETE ALLERGEN DEF AIR FILTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30x14x1 Pleated Filter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Pleated Filter
Manufacturer
3M
Merv Rating
11
Series
Depth (Inches)
1
Packaging
Bulk
Height (Inches)
30
Part Status
Active
Width (Inches)
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,714.62000₹1,714.62
10₹1,522.19300₹15,221.93
25₹1,463.98920₹36,599.73
50₹1,459.29280₹72,964.64
Manufacturers Standard Package