23 x 17-1/2 x 1 Pleated Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 x 17-1/2 x 1 Pleated Filter

9829-4

DigiKey Part Number
19-9829-4-ND
Manufacturer
Manufacturer Product Number
9829-4
Description
FILTRETE ALLERGEN DEF AIR FILTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
23x17-1/2x1 Pleated Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Pleated Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
11
Depth (Inches)
1
Height (Inches)
23
Width (Inches)
17-1/2
Length (Inches)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,544.09000₹1,544.09
10₹1,366.75900₹13,667.59
25₹1,313.32640₹32,833.16
50₹1,298.49100₹64,924.55
Manufacturers Standard Package