



983-326 ES 2"X24" | |
|---|---|
DigiKey Part Number | 3M162613-ND |
Manufacturer | |
Manufacturer Product Number | 983-326 ES 2"X24" |
Description | TAPE CONSPICUITY RED/WHT 2"X24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conspicuity Marking Tape Tape Pressure Sensitive Adhesive (PSA) Adhesive Red, White 2.00" (50.80mm) X 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Conspicuity Marking Tape | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Liner | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 24.00" (609.60mm) | |
Color | Red, White | |
Usage | Marking, Reflective | |
Temperature Range | -30°F ~ 200°F (-34°C ~ 93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹247.87000 | ₹247.87 |
| 10 | ₹210.60000 | ₹2,106.00 |
| 25 | ₹197.36800 | ₹4,934.20 |
| 50 | ₹187.93760 | ₹9,396.88 |
| 100 | ₹178.96370 | ₹17,896.37 |
| 250 | ₹167.75716 | ₹41,939.29 |
| 500 | ₹159.74876 | ₹79,874.38 |
| 1,000 | ₹152.12521 | ₹1,52,125.21 |
| 2,500 | ₹148.87470 | ₹3,72,186.75 |