
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Connectors | QSFP28 to QSFP28 (2) | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Flat, Twin Axial | |
Usage | External | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |