
9Y8-S8L-VAC-1.50 | |
|---|---|
DigiKey Part Number | 19-9Y8-S8L-VAC-1.50-ND |
Manufacturer | |
Manufacturer Product Number | 9Y8-S8L-VAC-1.50 |
Description | 3M 800G OSFP DIRECT ATTACH COPPE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP to OSFP Plug to Plug 4.92' (1.50m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 4.92' (1.50m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | 800Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,834.17000 | ₹15,834.17 |
| 20 | ₹12,818.75950 | ₹2,56,375.19 |
| 40 | ₹12,207.80875 | ₹4,88,312.35 |
| 60 | ₹12,114.18000 | ₹7,26,850.80 |