
AB6005-100M-ROLL | |
|---|---|
DigiKey Part Number | AB6005-100M-ROLL-ND |
Manufacturer | |
Manufacturer Product Number | AB6005-100M-ROLL |
Description | RF EMI ABSORBING TAPE 100M |
Customer Reference | |
Detailed Description | RF EMI Absorbing Tape AB6000 Non-Conductive, Single Sided X 328.084' (100.00m) X 0.004" (0.11mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.004" (0.11mm) |
Manufacturer 3M | Operating Temperature -30°C ~ 105°C |
Series | Adhesive Non-Conductive, Single Sided |
Packaging Bulk | Shelf Life 12 Months |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Type Absorbing Tape | Storage/Refrigeration Temperature 70°F (21°C) |
Length 328.084' (100.00m) | Base Product Number |