

BP133W1B | |
|---|---|
DigiKey Part Number | 19-BP133W1B-ND |
Manufacturer | |
Manufacturer Product Number | BP133W1B |
Description | PRIVACY FILTER LAPTOP 13.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter Laptop 13.3" (13.28", 337mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | Laptop | |
Diagonal Screen Size | 13.3" (13.28", 337mm) | |
Viewing Area | 286.51mm W x 179.32mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,654.53000 | ₹5,654.53 |