
CM100MB | |
|---|---|
DigiKey Part Number | 19-CM100MB-ND |
Manufacturer | |
Manufacturer Product Number | CM100MB |
Description | 3M CORNER MAKER, CM100MB, 17 IN |
Customer Reference | |
Detailed Description | Black Corner Bridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Corner Bridge | |
Capacity (Pounds) | - | |
Material | - | |
Height | 1.625" (41.28mm) | |
Width | 17.000" (431.80mm) | |
Depth | 10.000" (254.00mm) | |
Color | Black | |
Wheel Type | - |