


CP001-12P | |
|---|---|
DigiKey Part Number | 19-CP001-12P3M-ND |
Manufacturer | |
Manufacturer Product Number | CP001-12P |
Description | 3M GEN PURP SANDING SPONG 12PK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sanding Sponge Fine 5.65" (143.51mm) X 6.55" (166.37mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sanding Sponge | |
Abrasive Material | - | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | - | |
Width | 5.65" (143.51mm) | |
Length | 6.55" (166.37mm) | |
Diameter | - | |
Applications | General Purpose, Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,397.68000 | ₹2,397.68 |
| 12 | ₹2,131.39667 | ₹25,576.76 |
| 28 | ₹2,062.27286 | ₹57,743.64 |
| 52 | ₹2,017.02885 | ₹1,04,885.50 |
| 100 | ₹1,973.49310 | ₹1,97,349.31 |
| 252 | ₹1,918.40020 | ₹4,83,436.85 |