Sanding Sponge Medium 2.62" (66.55mm) X 3.75" (95.25mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP002-12P

DigiKey Part Number
19-CP002-12P-ND
Manufacturer
Manufacturer Product Number
CP002-12P
Description
3M GEN PURP SANDING SPONG 12PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sanding Sponge Medium 2.62" (66.55mm) X 3.75" (95.25mm) Dia
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Type
Sanding Sponge
Abrasive Material
-
Abrasive Grade
Medium
Abrasive Grit
-
Micron Size
-
Color
-
Width
2.62" (66.55mm)
Length
3.75" (95.25mm)
Diameter
-
Applications
Sanding
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,397.68000₹2,397.68
10₹2,147.47100₹21,474.71
25₹2,071.00280₹51,775.07
50₹2,019.76920₹1,00,988.46
100₹1,973.49310₹1,97,349.31
250₹1,918.85256₹4,79,713.14
Manufacturers Standard Package