Epoxy, 2 Part Steel, Aluminum, Plastic, Rubber, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy, 2 Part Steel, Aluminum, Plastic, Rubber, Glass
3M™ Scotch-Weld™ Toughened Epoxy Adhesive DP420NS

DP100NS

DigiKey Part Number
3M155800-ND
Manufacturer
Manufacturer Product Number
DP100NS
Description
NS TRANSLUCENT EPOXY 1.7 FL OZ
Customer Reference
Detailed Description
Epoxy, 2 Part Steel, Aluminum, Plastic, Rubber, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Epoxy, 2 Part
Features
Translucent
For Use With/Related Products
Steel, Aluminum, Plastic, Rubber, Glass
Shipping Info
-
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types