Epoxy, 2 Part HiPURformer™ Applicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8005-490ML

DigiKey Part Number
DP8005-490ML-ND
Manufacturer
Manufacturer Product Number
DP8005-490ML
Description
PLASTIC ADHESIVE BLACK 490ML
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part HiPURformer™ Applicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Features
Black, 490mL
For Use With/Related Products
HiPURformer™ Applicator
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹42,709.01000₹42,709.01
12₹33,028.92333₹3,96,347.08
30₹30,276.00700₹9,08,280.21