
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 350µm (Nominal) | |
Flow Rate | 5GPM (18.93LPM) | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | 9.875" (250.83mm) | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹1,150.52400 | ₹34,515.72 |