Duct Tape Tape Rubber Adhesive Black 1.88" (47.75mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT17

DigiKey Part Number
19-DT17-ND
Manufacturer
Manufacturer Product Number
DT17
Description
TAPE DUCT BLACK 1.88"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Duct Tape Tape Rubber Adhesive Black 1.88" (47.75mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Duct Tape
Adhesive
Rubber
Backing, Carrier
Polyethylene over Cloth
Thickness
0.0170" (17.0 mils, 0.432mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.88" (47.75mm)
Length
108' (32.9m) 36 yds
Color
Black
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
-140°F ~ 320°F (-60°C ~ 160°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,238.33000₹2,238.33
24₹1,554.22583₹37,301.42
48₹1,443.47063₹69,286.59
72₹1,383.81208₹99,634.47
120₹1,313.63525₹1,57,636.23
264₹1,215.32193₹3,20,844.99
504₹1,142.92073₹5,76,032.05
Manufacturers Standard Package