
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Duct Tape | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0080" (8.0 mils, 0.203mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.89" (48.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Silver | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 40°F ~ 130°F (4°C ~ 54°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |