
DUH5100TRI-10I | |
|---|---|
DigiKey Part Number | 19-DUH5100TRI-10I-ND |
Manufacturer | |
Manufacturer Product Number | DUH5100TRI-10I |
Description | DISC CERAMIC ALUM OXIDE 100 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Aluminum Oxide 100 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 100 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,253.35000 | ₹1,253.35 |
| 9 | ₹1,033.64000 | ₹9,302.76 |
| 18 | ₹979.07444 | ₹17,623.34 |
| 27 | ₹949.87593 | ₹25,646.65 |
| 54 | ₹904.12852 | ₹48,822.94 |
| 108 | ₹863.16120 | ₹93,221.41 |
| 252 | ₹818.81651 | ₹2,06,341.76 |
| 504 | ₹786.69508 | ₹3,96,494.32 |
| 1,008 | ₹757.88045 | ₹7,63,943.49 |