
DUH5120TRI-10I | |
|---|---|
DigiKey Part Number | 19-DUH5120TRI-10I-ND |
Manufacturer | |
Manufacturer Product Number | DUH5120TRI-10I |
Description | DISC CERAMIC ALUM OXIDE 120 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Aluminum Oxide 120 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | 120 | |
Micron Size | - | |
Color | Purple | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,182.53000 | ₹1,182.53 |
| 9 | ₹975.14000 | ₹8,776.26 |
| 18 | ₹923.62833 | ₹16,625.31 |
| 27 | ₹896.10407 | ₹24,194.81 |
| 54 | ₹852.94519 | ₹46,059.04 |
| 108 | ₹814.29898 | ₹87,944.29 |
| 252 | ₹772.46758 | ₹1,94,661.83 |
| 504 | ₹742.16363 | ₹3,74,050.47 |
| 1,008 | ₹714.97883 | ₹7,20,698.66 |