
DUH560TRI-10I | |
|---|---|
DigiKey Part Number | 19-DUH560TRI-10I-ND |
Manufacturer | |
Manufacturer Product Number | DUH560TRI-10I |
Description | DISC CERAMIC ALUM OXIDE 60 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Aluminum Oxide 60 X 5.00" (127.00mm) Dia |
Category | Abrasive Material Ceramic Aluminum Oxide |
Manufacturer 3M | Abrasive Grit 60 |
Series | Color Purple |
Packaging Bulk | Diameter 5.00" (127.00mm) |
Part Status Active | Applications Sanding |
Type Abrasive Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,322.31000 | ₹1,322.31 |
| 9 | ₹1,091.10444 | ₹9,819.94 |
| 18 | ₹1,033.79500 | ₹18,608.31 |
| 27 | ₹1,003.09556 | ₹27,083.58 |
| 54 | ₹955.03574 | ₹51,571.93 |
| 108 | ₹911.98898 | ₹98,494.81 |
| 252 | ₹865.40579 | ₹2,18,082.26 |
| 504 | ₹831.64808 | ₹4,19,150.63 |
| 1,008 | ₹801.37187 | ₹8,07,782.84 |