


FILM2200-48X25 | |
|---|---|
DigiKey Part Number | 19-FILM2200-48X25-ND |
Manufacturer | |
Manufacturer Product Number | FILM2200-48X25 |
Description | SCOTCHGARD SURFACE PROTECTION FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric Film 48.00" (1219.2mm) 4' X 75' (22.9m) 25 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric Film | |
Width | 48.00" (1219.2mm) 4' | |
Length | 75' (22.9m) 25 yds |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69,650.01000 | ₹69,650.01 |