FP-301-3/64-BLUE-4'-BOX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 304
Unit Price: ₹347.86000
Datasheet

Parametric Equivalent


3M
In Stock: 314
Unit Price: ₹275.98000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ₹347.86000
Datasheet

Parametric Equivalent


3M
In Stock: 270
Unit Price: ₹275.98000
Datasheet

Parametric Equivalent


3M
In Stock: 156
Unit Price: ₹236.05000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2,063
Unit Price: ₹308.82000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 820
Unit Price: ₹308.82000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 100
Unit Price: ₹308.82000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 161
Unit Price: ₹308.82000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 105
Unit Price: ₹308.82000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2,947
Unit Price: ₹231.61000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1,057
Unit Price: ₹205.88000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 433
Unit Price: ₹255.57000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 243
Unit Price: ₹320.35000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-3/64-BLUE-4'-BOX

DigiKey Part Number
FP-301-3/64-BLUE-4'-BOX-ND
Manufacturer
Manufacturer Product Number
FP-301-3/64-BLUE-4'-BOX
Description
HEATSHRINK FP301 3/64-48" BLUE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Blue 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 3/64-48" CLEAR
In-Stock: 0
Unit Price: