FP-301 3/32" RD 500' | |
|---|---|
DigiKey Part Number | 19-FP-3013/32"RD500'-ND 19-FP-3013/32"RD500'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301 3/32" RD 500' |
Description | HEATSHRINK FP301 3/32" RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹142.57000 | ₹142.57 |
| 5 | ₹117.04200 | ₹585.21 |
| 10 | ₹107.72300 | ₹1,077.23 |
| 20 | ₹99.05650 | ₹1,981.13 |
| 50 | ₹88.67580 | ₹4,433.79 |
| 100 | ₹81.54710 | ₹8,154.71 |
| 250 | ₹73.01308 | ₹18,253.27 |
| 500 | ₹67.15170 | ₹33,575.85 |
| 1,000 | ₹66.80970 | ₹66,809.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹47.86032 | ₹23,930.16 |


