
FS-1550 15"X50' | |
|---|---|
DigiKey Part Number | 19-FS-155015"X50'-ND |
Manufacturer | |
Manufacturer Product Number | FS-1550 15"X50' |
Description | SCOTCH FLEX & SEAL SHIPPING ROLL |
Customer Reference | |
Detailed Description | 15" x 50' Shipping Roll |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Shipping Roll | |
Size / Dimension | 15" x 50' | |
Specifications | - | |
Color | - |