
GPH-110GF-1/2IN X 36YD | |
|---|---|
DigiKey Part Number | 19-GPH-110GF-1/2INX36YD-ND |
Manufacturer | |
Manufacturer Product Number | GPH-110GF-1/2IN X 36YD |
Description | VHB TAPE GPH-110GF, FILM LINER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Category | Adhesive Acrylic |
Manufacturer 3M | Thickness 0.0450" (45.0 mils, 1.143mm) |
Series | Width 0.50" (12.70mm) 1/2" |
Packaging Bulk | Length 108' (32.9m) 36 yds |
Part Status Active | Color Gray |
Tape Type Film | Temperature Range 302°F (150°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,863.15000 | ₹6,863.15 |
| 18 | ₹4,981.62000 | ₹89,669.16 |
| 36 | ₹4,639.03194 | ₹1,67,005.15 |
| 54 | ₹4,454.51519 | ₹2,40,543.82 |
| 108 | ₹4,163.86972 | ₹4,49,697.93 |