
GPT-020F-19MMX50M | |
|---|---|
DigiKey Part Number | 19-GPT-020F-19MMX50M-ND |
Manufacturer | |
Manufacturer Product Number | GPT-020F-19MMX50M |
Description | TAPE DBL COATED/SIDED 3/4"X55YDS |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive 0.75" (19.05mm) 3/4" X 165' (50.2m) 55 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester | |
Thickness | 0.0080" (8.0 mils, 0.202mm) | |
Thickness - Adhesive | 0.0037" (3.7 mils, 0.095mm) | |
Thickness - Backing, Carrier | 0.0042" (4.2 mils, 0.107mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 165' (50.2m) 55 yds | |
Color | - | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 77°F (16°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,055.68000 | ₹2,055.68 |