Image for GTI-3000 39/13 BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTI-3000 39/13 BK

DigiKey Part Number
19-GTI-300039/13BK-ND
Manufacturer
Manufacturer Product Number
GTI-3000 39/13 BK
Description
3M HEAT SHRINK TUBING GTI-3000 I
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.535" (38.99mm) 3 to 1 Black
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.512" (13.00mm)
Mfr
Recovered Wall Thickness
0.045" (1.14mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
135°C
Shrinkage Ratio
Shelf Life
60 Months
Inner Diameter - Supplied
1.535" (38.99mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,600₹1,128.54450₹18,05,671.20
Manufacturers Standard Package