
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹22.45800 | ₹224.58 |
| 25 | ₹21.06000 | ₹526.50 |
| 50 | ₹20.03500 | ₹1,001.75 |
| 100 | ₹19.08450 | ₹1,908.45 |
| 250 | ₹17.88424 | ₹4,471.06 |
| 500 | ₹17.02694 | ₹8,513.47 |
| 1,000 | ₹16.21343 | ₹16,213.43 |
| 3,000 | ₹15.00357 | ₹45,010.71 |