
HDT-4500-48"-BLACK-5 PCS | |
|---|---|
DigiKey Part Number | 3M161622-ND |
Manufacturer | |
Manufacturer Product Number | HDT-4500-48"-BLACK-5 PCS |
Description | HEATSHRINK 4 1/2" BLACK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.500" (114.30mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 4.500" (114.30mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.170" (4.32mm) | |
Material | ||
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,576.97000 | ₹15,576.97 |
| 2 | ₹14,325.95000 | ₹28,651.90 |
| 3 | ₹13,641.81000 | ₹40,925.43 |
| 5 | ₹13,114.43800 | ₹65,572.19 |