
IR-500 | |
|---|---|
DigiKey Part Number | IR-5003M-ND |
Manufacturer | |
Manufacturer Product Number | IR-500 |
Description | THERMO POCKET 0-500F INFRARED |
Customer Reference | |
Detailed Description | Pocket 0 ~ 500°F (-18 ~ 260°C) Infrared Thermometer LCD C°/F° Backlight, Hold, Laser Sight |
Category | Temperature Range 0 ~ 500°F (-18 ~ 260°C) |
Manufacturer 3M | Display Type LCD |
Packaging Bulk | Input Type Infrared |
Part Status Obsolete | Features Backlight, Hold, Laser Sight |
Type Pocket | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery |