


LS FOAM LS-2012 | |
|---|---|
DigiKey Part Number | 19-LSFOAMLS-2012-ND |
Manufacturer | |
Manufacturer Product Number | LS FOAM LS-2012 |
Description | E-A-R ISOLOSS LS FOAM LS-2012, 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 54.02" W x 1920.00" L (1372.0mm x 48768.0mm) X 0.125" (3.18mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.125" (3.18mm) |
Manufacturer 3M | Density 320.369 kg/m³ |
Series | Material Polyurethane |
Packaging Bulk | Material Flammability Rating UL94 HBF |
Part Status Active | Color Black |
Size / Dimension 54.02" W x 1920.00" L (1372.0mm x 48768.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,28,633.71000 | ₹2,28,633.71 |