


LS FOAM LS-2506 | |
|---|---|
DigiKey Part Number | 19-LSFOAMLS-2506-ND |
Manufacturer | |
Manufacturer Product Number | LS FOAM LS-2506 |
Description | E-A-R ISOLOSS LS FOAM LS-2506, 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Foam 54.02" W x 300.0' L (1.4m x 91.4m) X 0.063" (1.59mm) Polyurethane Black |
Datasheet | Datasheet |
Category | Thickness 0.063" (1.59mm) |
Manufacturer 3M | Density 400.462 kg/m³ |
Series | Material Polyurethane |
Packaging Bulk | Material Flammability Rating UL94 HBF |
Part Status Active | Color Black |
Size / Dimension 54.02" W x 300.0' L (1.4m x 91.4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,34,038.98000 | ₹3,34,038.98 |