Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSE-060WF 1"X36YD

DigiKey Part Number
19-LSE-060WF1"X36YD-ND
Manufacturer
Manufacturer Product Number
LSE-060WF 1"X36YD
Description
3M VHB TAPE LSE-060WF, WHITE, 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Backing, Carrier
Polyethylene Film
Manufacturer
3M
Thickness
0.0236" (23.6 mils, 0.600mm)
Series
Width
1.00" (25.40mm)
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
White
Tape Type
Double Coated, Double Sided
Temperature Range
302°F (150°C)
Adhesive
Acrylic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹10,605.50000₹10,605.50
18₹7,740.59889₹1,39,330.78
27₹7,428.89148₹2,00,580.07
54₹6,937.95648₹3,74,649.65
108₹6,495.39204₹7,01,502.34